Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4656EZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39C9447
Product Range4000Z Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $104.190 |
| 5+ | $101.900 |
| 10+ | $99.600 |
| 25+ | $95.000 |
| 50+ | $90.410 |
| 100+ | $85.810 |
| 250+ | $79.650 |
Price for:Each
Minimum: 1
Multiple: 1
$104.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4656EZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39C9447
Product Range4000Z Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM94.2CFM
Noise Rating40dBA
Power Rating18W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.667m³/min
Product Range4000Z Series
SVHCLead (14-Jun-2023)
Product Overview
The 4656EZ is a 230VAC Compact Axial Fan with a ball bearing and metal housing. This AC fan features without chassis, the air outlets over flange and the direction of rotation is clockwise looking at rotor. The power connection is via power cord.
- Class I protection
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2950rpm
Current Rating
-
Air Flow - m3/min
2.667m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
94.2CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4000Z Series
Technical Docs (3)
Alternatives for 4656EZ
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
