Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoR87F-A1A13HP
Newark Part No.33K2465
Product RangeR87F Series
Technical Datasheet
2 In Stock
3 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $123.150 |
5+ | $106.740 |
10+ | $90.320 |
25+ | $85.360 |
Price for:Each
Minimum: 1
Multiple: 1
$123.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoR87F-A1A13HP
Newark Part No.33K2465
Product RangeR87F Series
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM77.69CFM
Noise Rating43dBA
Power Rating14W
Rated Speed2400rpm
Power Connection TypeTerminals
Current Rating180mA
IP RatingIPX7
Air Flow - m3/min2.2m³/min
Product RangeR87F Series
SVHCTo Be Advised
Product Overview
The R87F-A1A13HP is a 100VAC Axial Flow Fan with ball bearing and terminal power connection. Die-cast aluminium frame and glass polycarbonate blade, low noise level, long service life and resistance to the environment, shaft supported by ball bearings for highly-reliable operation, plastic-bladed model. Single-phase shading coil induction motor, 2-pole open type.
- 2400/2800RPM Speed rating
- -30 to 70°C Operating temperature range
- 12/14W Rated power
- 42.2/44.1Pa Maximum static pressure
- 100MΩ or more at 500VDC between power supply connections Insulation resistance
- Impedance protection
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
2400rpm
Current Rating
180mA
Air Flow - m3/min
2.2m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
77.69CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
IPX7
Product Range
R87F Series
Technical Docs (1)
Alternatives for R87F-A1A13HP
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability