Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-04W-B50-E00
Newark Part No.75T9273
Product Range4715KL Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $32.140 |
5+ | $31.060 |
10+ | $29.970 |
25+ | $27.080 |
50+ | $24.880 |
100+ | $24.160 |
250+ | $23.430 |
Price for:Each
Minimum: 1
Multiple: 1
$32.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-04W-B50-E00
Newark Part No.75T9273
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size119mm
External Depth38.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial129.9CFM
Flow Rate - Metric3.68m³/min
Air Flow - CFM129.9CFM
Noise Rating50dBA
Power Rating12W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating1A
IP Rating-
Air Flow - m3/min3.68m³/min
Product Range4715KL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715KL-04W-B50-E00
1 Product Found
Product Overview
The 4715KL-04W-B50-E00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3600RPM Speed rating
- -10 to 40°C Operating temperature range
- 12W Rated power
- 0.44"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.68m³/min
Noise Rating
50dBA
Rated Speed
3600rpm
Current Rating
1A
Air Flow - m3/min
3.68m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
38.4mm
Flow Rate - Imperial
129.9CFM
Air Flow - CFM
129.9CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability