Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175G1-061-D0750
Newark Part No.32AK4068
Product RangeF175G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $347.300 |
5+ | $316.490 |
10+ | $285.660 |
25+ | $280.150 |
Price for:Each
Minimum: 1
Multiple: 1
$347.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175G1-061-D0750
Newark Part No.32AK4068
Product RangeF175G Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48V
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM534.4CFM
Air Flow - m3/min15.13m³/min
Noise Rating77dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Power Rating153.6W
Product RangeF175G Series
IP RatingIP68
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - m3/min
15.13m³/min
Bearing Type
Ball Bearing
Power Rating
153.6W
IP Rating
IP68
Supply Voltage
48V
Fan Frame Size
175mm
Air Flow - CFM
534.4CFM
Noise Rating
77dB
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
Product Range
F175G Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate