Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF225C1-092-D0720
Newark Part No.73AJ5735
Product RangeF225C
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $306.050 |
| 5+ | $293.090 |
| 10+ | $283.290 |
| 25+ | $280.210 |
| 50+ | $270.600 |
Price for:Each
Minimum: 1
Multiple: 1
$306.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF225C1-092-D0720
Newark Part No.73AJ5735
Product RangeF225C
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48V
Voltage TypeDC
Fan Frame Size225mm
External Depth97mm
Air Flow - CFM555CFM
Air Flow - m3/min-
Noise Rating66dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Locked Rotor
Power Rating52.8W
Product RangeF225C
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
97mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
52.8W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
48V
Fan Frame Size
225mm
Air Flow - CFM
555CFM
Noise Rating
66dB
Power Connection Type
4 Lead Wires, Locked Rotor
Product Range
F225C
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate