Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF280A1-113-D0720
Newark Part No.44W6158
Product RangeF280 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 25+ | $377.010 |
Price for:Each
Minimum: 48
Multiple: 4
$18,096.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF280A1-113-D0720
Newark Part No.44W6158
Product RangeF280 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size280mm
External Depth128.7mm
Air Flow - CFM1304CFM
Flow Rate - Metric37m³/h
Flow Rate - Imperial1304CFM
Air Flow - m3/min0.62m³/min
Noise Rating81dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating225.6W
Product RangeF280 Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
128.7mm
Flow Rate - Metric
37m³/h
Air Flow - m3/min
0.62m³/min
Bearing Type
Ball Bearing
Power Rating
225.6W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
280mm
Air Flow - CFM
1304CFM
Flow Rate - Imperial
1304CFM
Noise Rating
81dBA
Power Connection Type
4 Lead Wires
Product Range
F280 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate