Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR172H1-051-D0760
Newark Part No.32AK4072
Product RangeR172H1 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $292.880 |
| 5+ | $270.290 |
| 10+ | $247.720 |
| 25+ | $243.930 |
| 50+ | $240.150 |
Price for:Each
Minimum: 1
Multiple: 1
$292.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR172H1-051-D0760
Newark Part No.32AK4072
Product RangeR172H1 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM473CFM
Noise Rating73dB
Power Rating101W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating2.1A
IP Rating-
Air Flow - m3/min13.4m³/min
Product RangeR172H1 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
73dB
Rated Speed
6500rpm
Current Rating
2.1A
Air Flow - m3/min
13.4m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
473CFM
Power Rating
101W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Product Range
R172H1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate