Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $1.650 |
250+ | $1.530 |
500+ | $1.410 |
1000+ | $1.320 |
2500+ | $1.240 |
Price for:Each
Minimum: 100
Multiple: 100
$165.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No160-009-002R031
Newark Part No.40Y8059
Product Range160 Series
Product Range160 Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDE
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
160 Series
Thread Size - Metric
-
Connector Shell Size
DE
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability