Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
13 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.870 |
10+ | $36.190 |
25+ | $35.390 |
50+ | $32.660 |
100+ | $30.750 |
250+ | $28.030 |
500+ | $26.260 |
1000+ | $24.020 |
Price for:10 Pair
Minimum: 1
Multiple: 1
$39.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No160-580-JSLRKT1
Newark Part No.31AJ0288
Product Range-
Screw Length9.7mm
Thread Size - Metric-
Thread Size - Imperial2-56
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (15-Jan-2018)
Screw Length
9.7mm
Thread Size - Imperial
2-56
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate