Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
250+ | $8.010 |
Price for:Each
Minimum: 250
Multiple: 25
$2,002.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-025-413R491
Newark Part No.40Y5145
Product Range178 Series
Upper D Sub Shell SizeDB
D Sub Shell SizeDB
Upper D Sub GenderPlug
No. of Contacts25Contacts
No. of Contacts Upper D Sub25Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Lower D Sub Shell SizeDB
Contact MaterialBrass
Lower D Sub GenderReceptacle
No. of Contacts Lower D Sub25
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 178 series 0.75-inch spacing right angle Dual-port D-sub Connectors with high performance stamped contacts, male to male connector. It has brass contacts with gold flash-plating, glass-filled thermoplastic insulator and nickel-plated, steel shell. It provides proper mating while maximizing available board space.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Metal shell for improved shielding
- Shells have ground indents to provide better grounding and additional retention
- Fully intermateable with other D-sub connectors
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Gender
Upper - Plug / Lower - Receptacle
D Sub Shell Size
DB
No. of Contacts
25Contacts
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DB
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
178 Series
Upper D Sub Shell Size
DB
Upper D Sub Gender
Plug
No. of Contacts Upper D Sub
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
No. of Contacts Lower D Sub
25
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate