Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No180-044-173L020
Newark Part No.32AK5145
Product Range180 Series
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
| 10+ | $8.100 |
| 25+ | $7.570 |
| 50+ | $7.130 |
| 100+ | $6.740 |
| 250+ | $6.400 |
| 500+ | $6.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-044-173L020
Newark Part No.32AK5145
Product Range180 Series
No. of Positions44Positions
Connector Shell SizeDB
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Crimp Pin Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
44Positions
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Connector Shell Size
DB
Gender
Plug
For Use With
Norcomp 180 Series D Sub Crimp Pin Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate