Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No180-044-273L030
Newark Part No.32AK5147
Product Range180 Series
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.220 |
10+ | $8.800 |
25+ | $8.510 |
50+ | $7.500 |
100+ | $6.960 |
250+ | $6.930 |
500+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-044-273L030
Newark Part No.32AK5147
Product Range180 Series
No. of Positions44Positions
Connector Shell SizeDB
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Socket Crimp Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
44Positions
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Connector Shell Size
DB
Gender
Receptacle
For Use With
Norcomp 180 Series D Sub Socket Crimp Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate