Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No180-M44-103L001
Newark Part No.07W7573
Product Range180 M Series
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.640 |
10+ | $11.540 |
25+ | $10.800 |
50+ | $10.260 |
100+ | $10.180 |
250+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-M44-103L001
Newark Part No.07W7573
Product Range180 M Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range180 M Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 M Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 180-M44-103L001
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate