New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. Stacked D Sub Connectors
                      Print Page

                      189-H15-613R577

                      Stacked D Sub Connector, STACKED 189 Series, DE, Plug, 15 Contacts, DE, Plug

                      Date/Lot Code

                      NORCOMP 189-H15-613R577
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORCOMP
                      Manufacturer Part No189-H15-613R577
                      Newark Part No.60AC4375
                      Product Range189 Series
                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$9.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORCOMP
                      Manufacturer Part No189-H15-613R577
                      Newark Part No.60AC4375
                      Product Range189 Series
                      GenderUpper - Plug / Lower - Plug
                      D Sub Shell SizeDE
                      Upper D Sub Shell SizeDE
                      No. of Contacts15Contacts
                      Upper D Sub GenderPlug
                      No. of Contacts Upper D Sub15Contacts
                      Connector MountingThrough Hole Mount
                      Contact Termination TypeSolder
                      Lower D Sub Shell SizeDE
                      Lower D Sub GenderPlug
                      Contact MaterialCopper Alloy
                      No. of Contacts Lower D Sub15
                      Contact PlatingGold Plated Contacts
                      Connector Body MaterialSteel Body
                      Product Range189 Series
                      SVHCLead

                      Technical Specifications

                      Gender

                      Upper - Plug / Lower - Plug

                      Upper D Sub Shell Size

                      DE

                      Upper D Sub Gender

                      Plug

                      Connector Mounting

                      Through Hole Mount

                      Lower D Sub Shell Size

                      DE

                      Contact Material

                      Copper Alloy

                      Contact Plating

                      Gold Plated Contacts

                      Product Range

                      189 Series

                      D Sub Shell Size

                      DE

                      No. of Contacts

                      15Contacts

                      No. of Contacts Upper D Sub

                      15Contacts

                      Contact Termination Type

                      Solder

                      Lower D Sub Gender

                      Plug

                      No. of Contacts Lower D Sub

                      15

                      Connector Body Material

                      Steel Body

                      SVHC

                      Lead

                      Technical Docs (5)

                      3D Product Image EN

                      Miscellaneous EN

                      Drawing EN

                      White Papers EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.