Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.570 |
| 100+ | $11.910 |
Price for:Each
Minimum: 63
Multiple: 63
$791.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No380-015-113L001
Newark Part No.39Y9344
Product Range380 Series
D Sub Connector TypeMicro D
Product Range380 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 380-015-113L001 is a 15-way Male 1.27mm pitch Micro-D Vertical PCB Mount with nickel-plated zinc alloy shell, gold-plated beryllium copper contacts, bright tin-plated solder and thermoplastic insulation. Micro-miniature size offers economical solutions for commercial applications. Metal interface allows grounding for improved mechanical & electrical shield conditions.
- Intermateable with most competitors products
- 1A Current rating
- 45mΩ Contact resistance
- 1000MΩ at 500VDC Insulation resistance
- -55 to +85°C Temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
380 Series
D Sub Shell Size
DA
Connector Mounting
PCB Mount
Contact Plating
-
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Through Hole
Contact Material
-
Connector Body Material
Zinc Alloy Body
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate