Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $5.430 |
| 25+ | $5.430 |
| 50+ | $5.430 |
| 100+ | $5.430 |
| 250+ | $5.430 |
| 500+ | $5.430 |
Product Information
Product Overview
870-008-113R001 is a male B size bayonet circular connector (8 positions, PCB termination). The CAVALIER Bayonet Circular Connectors deliver a robust, waterproof cable-to-panel or cable-to-cable interface tailored for challenging, high-performance applications. Featuring a secure bayonet locking system, these connectors offer superior vibration resistance and faster latching compared to traditional screw-in circular connectors. Designed for versatility and durability, the CAVALIER™ series provides an expansive solution range ideal for the most demanding design environments, supporting engineers in achieving reliability and efficiency in critical applications.
- 10mohm maximum contact resistance
- Bayonet locking mechanism for quick connect/disconnect
- High vibration resistance
- Reduces accidental disconnect
- IP67 rating
- Rugged, UL, hardened plastic material
- 250V voltage rating, -40°C to +105°C temp rating
- Gold flash plating
- Straight angle
- 5amp current rating
Technical Specifications
Circular Connector
Panel Mount Plug
PCB Pin
Nylon 6.6 (Polyamide 6.6) Body
Brass
IP67
Cavalier Series
8Contacts
Bayonet
-
Gold Flash
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate