New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Splitters
                      Print Page

                      Y58-B05-MFFR001

                      Sensor Splitter, B Code, Y - Style, Panel Mount, 5 Position M12 Plug, 2 x 5 Position M12 Receptacle

                      NORCOMP Y58-B05-MFFR001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORCOMP
                      Manufacturer Part NoY58-B05-MFFR001
                      Newark Part No.26AK5006
                      Product RangeVULCON Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.160
                      5+$20.160
                      10+$20.160
                      25+$20.160
                      50+$20.160
                      100+$20.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORCOMP
                      Manufacturer Part NoY58-B05-MFFR001
                      Newark Part No.26AK5006
                      Product RangeVULCON Series
                      Technical Datasheet

                      Data Sheet

                      Adapter Type / StyleY - Style
                      Adapter / Splitter MountingPanel Mount
                      Convert From Splitter5 Position M12 Plug
                      Convert To Splitter2 x 5 Position M12 Receptacle
                      Adapter Body ColorBlack
                      Connector Body MaterialPVC (Polyvinylchloride) Body
                      Product RangeVULCON Series
                      SVHCLead

                      Product Overview

                      Y58 series Vulcon M12 Y circular connector adapter is designed to easily accommodate cable routing in both free hanging and panel mount applications. It allows a single cable output to be split into multiple destinations.

                      • 5 pin B-code
                      • 4A contact rating / -40°C to +85°C operating temperature
                      • IP67 performance in both mated & unmated conditions

                      Technical Specifications

                      Adapter Type / Style

                      Y - Style

                      Convert From Splitter

                      5 Position M12 Plug

                      Adapter Body Color

                      Black

                      Product Range

                      VULCON Series

                      Adapter / Splitter Mounting

                      Panel Mount

                      Convert To Splitter

                      2 x 5 Position M12 Receptacle

                      Connector Body Material

                      PVC (Polyvinylchloride) Body

                      SVHC

                      Lead

                      Technical Docs (6)

                      Miscellaneous EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      White Papers EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.