Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAA-R
Newark Part No.52AJ5441
Your Part Number
No Longer Available
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAA-R
Newark Part No.52AJ5441
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage4.35V
Battery Charge Voltage4.2V
Charge Current400mA
Charge Current Max400mA
IC Case / PackageWLCSP
Battery IC Case StyleWLCSP
No. of Series Cells-
No. of Pins25Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current Max
400mA
Battery IC Case Style
WLCSP
No. of Pins
25Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Input Voltage
4.35V
Charge Current
400mA
IC Case / Package
WLCSP
No. of Series Cells
-
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate