Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF21540-QDAA-R
Newark Part No.03AJ2404
Technical Datasheet
3,353 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
2353 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.840 |
10+ | $1.710 |
25+ | $1.620 |
50+ | $1.570 |
100+ | $1.540 |
250+ | $1.500 |
500+ | $1.470 |
1000+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF21540-QDAA-R
Newark Part No.03AJ2404
Technical Datasheet
Data Rate-
RF / IF ModulationGFSK, O-QPSK
Frequency Min2.36GHz
Frequency Max2.5GHz
Receiving Current4.1mA
RF IC Case StyleQFN
No. of Pins16Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Transmitting Current115mA
Output Power (dBm)2.5dBm
Sensitivity dBm-100dBm
RF Transceiver ApplicationsAdvanced CE Remote Controls, Asset Tracking, Beacons, Industrial Automation, Medical, Sports, Toys
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Data Rate
-
Frequency Min
2.36GHz
Receiving Current
4.1mA
No. of Pins
16Pins
Supply Voltage Max
3.6V
Output Power (dBm)
2.5dBm
RF Transceiver Applications
Advanced CE Remote Controls, Asset Tracking, Beacons, Industrial Automation, Medical, Sports, Toys
Operating Temperature Max
105°C
MSL
MSL 2 - 1 year
RF / IF Modulation
GFSK, O-QPSK
Frequency Max
2.5GHz
RF IC Case Style
QFN
Supply Voltage Min
1.7V
Transmitting Current
115mA
Sensitivity dBm
-100dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability