New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transceivers - 2.4GHz & Above ISM Band
                      Print Page

                      NRF24L01P-R7

                      RF Transceiver, 2 Mbps, 2.4 to 2.525 GHz, 1.9 V to 3.6 V, -82 dBm, -40 to 85 °C, QFN-20

                      NORDIC SEMICONDUCTOR NRF24L01P-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF24L01P-R7
                      Newark Part No.50AC6431
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.770
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF24L01P-R7
                      Newark Part No.50AC6431
                      Technical Datasheet

                      Data Sheet

                      Data Rate2Mbps
                      RF / IF ModulationGFSK
                      Frequency Min2.4GHz
                      Frequency Max2.525GHz
                      Receiving Current13.5mA
                      RF IC Case StyleQFN
                      No. of Pins20Pins
                      Supply Voltage Min1.9V
                      Supply Voltage Max3.6V
                      Transmitting Current11.3mA
                      Output Power (dBm)0dBm
                      Sensitivity dBm-82dBm
                      RF Transceiver ApplicationsWireless PC Peripherals, Mouse/Keyboard/Remotes, 3-in-1 Desktop Bundles, Remote Control/VoIP Headset
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The Nordic nRF24L01+ integrates a complete 2.4GHz RF transceiver, RF synthesizer, and baseband logic including the Enhanced ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost ±60ppm crystal, matching circuitry, and antenna. With peak RX/TX currents lower than 14mA, a sub μA power down mode, advanced power management, and a 1.9 to 3.6V supply range, the nRF24L01+ provides a true ULP solution enabling months to years of battery life from coin cell or AA/AAA batteries.

                      • Low cost, single-chip 2.4GHz GFSK RF transceiver IC
                      • Worldwide license-free 2.4GHz ISM band operation
                      • 250kbps, 1Mbps and 2Mbps on-air data-rate options
                      • Enhanced ShockBurst™ hardware protocol accelerator
                      • Ultra low power consumption – months to years of battery lifetime
                      • Drop-in compatible with the Nordic nRF24L01 previous generation Nordic RF transceiver IC
                      • Fully on-air compatible with all Nordic nRF24L Series, as well as nRF24E and nRF240 Series

                      Technical Specifications

                      Data Rate

                      2Mbps

                      Frequency Min

                      2.4GHz

                      Receiving Current

                      13.5mA

                      No. of Pins

                      20Pins

                      Supply Voltage Max

                      3.6V

                      Output Power (dBm)

                      0dBm

                      RF Transceiver Applications

                      Wireless PC Peripherals, Mouse/Keyboard/Remotes, 3-in-1 Desktop Bundles, Remote Control/VoIP Headset

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      RF / IF Modulation

                      GFSK

                      Frequency Max

                      2.525GHz

                      RF IC Case Style

                      QFN

                      Supply Voltage Min

                      1.9V

                      Transmitting Current

                      11.3mA

                      Sensitivity dBm

                      -82dBm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.