Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51822-QFAC-R7
Newark Part No.50AC6440
Your Part Number
Technical Datasheet
1,673 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51822-QFAC-R7
Newark Part No.50AC6440
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
RF Primary FunctionTransceiver
Frequency Max2.483GHz
Supply Voltage Min1.8V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Data Rate2Mbps
Receiving Current13.4mA
Transmitting Current16mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins48Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.483GHz
Frequency Response RF Max2.483GHz
Output Power (dBm)4dBm
Operating Temperature Min-25°C
Operating Temperature Max75°C
Sensitivity dBm-85dBm
Product Range-
RF Transceiver ApplicationsComputer Peripherals & I/O Devices, Interactive Entertainment Devices, Beacons, Personal Area N/W
SVHCTo Be Advised
Technical Specifications
Frequency Min
2.4GHz
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
13.4mA
IC Case / Package
QFN
No. of Pins
48Pins
Frequency Response RF Min
2.4GHz
Frequency Response RF Max
2.483GHz
Operating Temperature Min
-25°C
Sensitivity dBm
-85dBm
RF Transceiver Applications
Computer Peripherals & I/O Devices, Interactive Entertainment Devices, Beacons, Personal Area N/W
SVHC
To Be Advised
RF Primary Function
Transceiver
Frequency Max
2.483GHz
RF / IF Modulation
GFSK
Data Rate
2Mbps
Transmitting Current
16mA
RF IC Case Style
QFN
Frequency Response RF Min
2.4GHz
Frequency Response RF Max
2.483GHz
Output Power (dBm)
4dBm
Operating Temperature Max
75°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate