New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  NRF52805-CAAA-R

                                                                                                  RF Transceiver, 2 Mbps, 2.4 GHz, 1.7 V to 3.6 V, -97 dBm, -40 to 85 °C, WLCSP-28

                                                                                                  Date/Lot Code

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORDIC SEMICONDUCTOR NRF52805-CAAA-R
                                                                                                  NORDIC SEMICONDUCTOR NRF52805-CAAA-R
                                                                                                  NORDIC SEMICONDUCTOR NRF52805-CAAA-R
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52805-CAAA-R
                                                                                                  Newark Part No.14AJ2457
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,700 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.930
                                                                                                  10+$2.820
                                                                                                  25+$2.730
                                                                                                  50+$2.620
                                                                                                  100+$2.520
                                                                                                  250+$2.410
                                                                                                  500+$2.310
                                                                                                  1000+$2.210
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52805-CAAA-R
                                                                                                  Newark Part No.14AJ2457
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate2Mbps
                                                                                                  RF / IF Modulation-
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Frequency Min-
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Frequency Max2.4GHz
                                                                                                  Receiving Current-
                                                                                                  No. of Pins28Pins
                                                                                                  RF IC Case StyleWLCSP
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current-
                                                                                                  Output Power (dBm)4dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Sensitivity dBm-97dBm
                                                                                                  RF Transceiver ApplicationsBeacons, Disposable Medical Devices, N/W Processor, Sensor, Simple CE Remotes, Styluses & Presenters
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  2Mbps

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Receiving Current

                                                                                                  -

                                                                                                  RF IC Case Style

                                                                                                  WLCSP

                                                                                                  Transmitting Current

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -97dBm

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Frequency Min

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  2.4GHz

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Power (dBm)

                                                                                                  4dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Beacons, Disposable Medical Devices, N/W Processor, Sensor, Simple CE Remotes, Styluses & Presenters

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.