Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52810-QCAA-R
Newark Part No.14AJ2458
Technical Datasheet
897 In Stock
Need more?
890 Delivery in 1-3 Business Days(US stock)
7 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.020 |
10+ | $2.010 |
25+ | $2.000 |
50+ | $2.000 |
100+ | $1.990 |
250+ | $1.980 |
500+ | $1.930 |
1000+ | $1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52810-QCAA-R
Newark Part No.14AJ2458
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationFSK
Frequency Min2.36GHz
Frequency Max2.5GHz
Receiving Current11.2mA
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Transmitting Current15.4mA
Output Power (dBm)4dBm
Sensitivity dBm-89dBm
RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.36GHz
Receiving Current
11.2mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
RF Transceiver Applications
Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
RF / IF Modulation
FSK
Frequency Max
2.5GHz
RF IC Case Style
QFN
Supply Voltage Min
1.7V
Transmitting Current
15.4mA
Sensitivity dBm
-89dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability