Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.350 |
| 25+ | $1.350 |
| 50+ | $1.350 |
| 100+ | $1.350 |
| 250+ | $1.350 |
| 500+ | $1.350 |
| 1000+ | $1.350 |
Product Information
Product Overview
The <bold>nRF52810</bold> is a high performance multiprotocol SoC supporting Bluetooth 5, ANT and 2.4GHz proprietary applications. It has been designed to offer advanced features such as Bluetooth 5 and an ARM Cortex-M4 CPU at a level that makes it compelling for even the lowest cost Bluetooth Low Energy applications. The<bold> nRF52810</bold> has hardware support on-chip for Bluetooth 5. This includes high throughput (2Mbps) and advertising extensions. <bold>Bluetooth 5</bold> improved coexistence features are also supported.
- Single chip, highly flexible, 2.4 GHz multi-protocol SoC
- 32bit ARM Cortex-M4 Processor
- 1.7V to 3.6V operation
- 192kB flash + 24kB RAM
- Supports concurrent Bluetooth LE/ANT protocol operation
- Up to +4dBm output power
- -96dBm sensitivity, Bluetooth LE
- Thread safe and run-time protected
- Event driven API
- On air compatible with nRF24L and nRF24AP series
- 2 data rates (2Mbps/1Mbps)
- Configurable I/O mapping for analog and digital I/O
Technical Specifications
Transceiver
2.36GHz
1.7V
3.6V
15.4mA
QFN
32Pins
2.36GHz
2.5GHz
-40°C
85°C
Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
To Be Advised
Transceiver
2.5GHz
FSK
2Mbps
11.2mA
QFN
2.36GHz
2.5GHz
4dBm
-89dBm
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate