New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  NRF52810-QFAA-R

                                                                                                  RF Transceiver, 2 Mbps, 2.36 to 2.5 GHz, 1.7 V to 3.6 V, -89 dBm, -40 to 85 °C, QFN-48

                                                                                                  Date/Lot Code

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORDIC SEMICONDUCTOR NRF52810-QFAA-R
                                                                                                  NORDIC SEMICONDUCTOR NRF52810-QFAA-R
                                                                                                  NORDIC SEMICONDUCTOR NRF52810-QFAA-R
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52810-QFAA-R
                                                                                                  Newark Part No.14AJ2460
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,053 In Stock

                                                                                                  Need more?

                                                                                                  920 Delivery in 1-3 Business Days(US stock)
                                                                                                  1133 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.560
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.56
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52810-QFAA-R
                                                                                                  Newark Part No.14AJ2460
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate2Mbps
                                                                                                  RF / IF ModulationFSK
                                                                                                  Frequency Min2.36GHz
                                                                                                  Frequency Max2.5GHz
                                                                                                  Receiving Current11.2mA
                                                                                                  RF IC Case StyleQFN
                                                                                                  No. of Pins48Pins
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmitting Current15.4mA
                                                                                                  Output Power (dBm)4dBm
                                                                                                  Sensitivity dBm-89dBm
                                                                                                  RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  NRF52810-QFAA-R is a 2.4GHz transceiver. Typical applications include computer peripherals and I/O devices: mouse, keyboard, mobile HID, CE remote controls, network processor: wearables, virtual reality headsets, health and medical, enterprise lighting: industrial, commercial, retail, beacons, connectivity device in multi-chip solutions.

                                                                                                  • On-chip balun (single-ended RF), 4.6mA peak current in TX (0dBm)
                                                                                                  • 4.6mA peak current in RX, RSSI (1dB resolution)
                                                                                                  • 1.7V to 3.6V supply voltage range
                                                                                                  • Fully automatic LDO and DC/DC regulator system
                                                                                                  • Fast wake-up using 64MHz internal oscillator, support for concurrent multi-protocol
                                                                                                  • 12-bit, 200ksps ADC - 8 configurable channels with programmable gain
                                                                                                  • 4-channel pulse width modulator (PWM) unit with EasyDMA, digital microphone interface (PDM)
                                                                                                  • 3x 32-bit timer with counter mode, SPI with EasyDMA, I2C compatible 2-wire interface
                                                                                                  • AES HW encryption with EasyDMA, 2x real-time counter (RTC), single crystal operation
                                                                                                  • 24kB RAM, 192kB flash memory, -89dBm sensitivity

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  2Mbps

                                                                                                  Frequency Min

                                                                                                  2.36GHz

                                                                                                  Receiving Current

                                                                                                  11.2mA

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Output Power (dBm)

                                                                                                  4dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  RF / IF Modulation

                                                                                                  FSK

                                                                                                  Frequency Max

                                                                                                  2.5GHz

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Transmitting Current

                                                                                                  15.4mA

                                                                                                  Sensitivity dBm

                                                                                                  -89dBm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.