Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52811-QCAA-R
Newark Part No.23AH3338
Technical Datasheet
670 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.680 |
| 25+ | $2.650 |
| 50+ | $2.640 |
| 100+ | $2.620 |
| 250+ | $2.610 |
| 500+ | $2.590 |
| 1000+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52811-QCAA-R
Newark Part No.23AH3338
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationFSK
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Frequency Min2.36GHz
Frequency Max2.5GHz
Receiving Current11.2mA
No. of Pins32Pins
RF IC Case StyleQFN-EP
Operating Temperature Min-40°C
Transmitting Current15.4mA
Output Power (dBm)4dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-91dBm
RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHCTo Be Advised
Product Overview
NRF52811-QCAA-R is a Bluetooth® 5.1, IEEE 802.15.4-2006, 2.4GHz transceiver. Applications computer peripherals and I/O devices, CE remote controls, network processor, health and medical, enterprise lighting, beacons, connectivity device in multi-chip solutions.
- Bluetooth® 5.1, IEEE 802.15.4-2006, 2.4GHz transceiver
- ARM® Cortex® M4 32bit processor, 64MHz, flexible power management
- On-air compatible with nRF52, nRF51, nRF24L, and nRF24AP series
- 1.7V to 3.6V supply voltage range
- 4-channel pulse width modulator (PWM) unit with EasyDMA
- 3x 32bit timer with counter mode, 2x SPI with EasyDMA, I2C compatible
- 64 level comparator, temperature sensor
- Quadrature decoder (QDEC), AES HW encryption with EasyDMA, 2x real-time counter (RTC)
- Fully automatic LDO and DC/DC regulator system
- Serial wire debug (SWD
Technical Specifications
Data Rate
2Mbps
Supply Voltage Min
1.7V
Frequency Min
2.36GHz
Receiving Current
11.2mA
RF IC Case Style
QFN-EP
Transmitting Current
15.4mA
Operating Temperature Max
85°C
Sensitivity dBm
-91dBm
MSL
MSL 2 - 1 year
RF / IF Modulation
FSK
Supply Voltage Max
3.6V
Frequency Max
2.5GHz
No. of Pins
32Pins
Operating Temperature Min
-40°C
Output Power (dBm)
4dBm
Product Range
-
RF Transceiver Applications
Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability