Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52811-QFAA-T
Newark Part No.14AJ2465
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52811-QFAA-T
Newark Part No.14AJ2465
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate2Mbps
RF / IF ModulationFSK
Supply Voltage Min1.7V
Frequency Min2.36GHz
Supply Voltage Max3.6V
Frequency Max2.5GHz
Receiving Current4.6mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins48Pins
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Transmitting Current7mA
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Operating Temperature Max85°C
Sensitivity dBm-91dBm
Product Range-
RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
FSK
Frequency Min
2.36GHz
Frequency Max
2.5GHz
IC Case / Package
QFN
No. of Pins
48Pins
Frequency Response RF Max
2.5GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 2 - 1 year
Data Rate
2Mbps
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Receiving Current
4.6mA
RF IC Case Style
QFN
Frequency Response RF Min
2.36GHz
Transmitting Current
7mA
Output Power (dBm)
4dBm
Sensitivity dBm
-91dBm
RF Transceiver Applications
Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability