New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  NRF52820-QDAA-R

                                                                                                  RF Transceiver, 2 Mbps, 2.36 to 2.5 GHz, 1.7 V to 5.5 V, -95 dBm, -40 to 105 °C, QFN-40

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORDIC SEMICONDUCTOR NRF52820-QDAA-R
                                                                                                  NORDIC SEMICONDUCTOR NRF52820-QDAA-R
                                                                                                  NORDIC SEMICONDUCTOR NRF52820-QDAA-R
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52820-QDAA-R
                                                                                                  Newark Part No.14AJ2466
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,615 In Stock

                                                                                                  Need more?

                                                                                                  1115 Delivery in 1-3 Business Days(US stock)
                                                                                                  500 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.770
                                                                                                  10+$2.570
                                                                                                  25+$2.430
                                                                                                  50+$2.290
                                                                                                  100+$2.230
                                                                                                  250+$2.190
                                                                                                  500+$2.160
                                                                                                  1000+$2.110
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52820-QDAA-R
                                                                                                  Newark Part No.14AJ2466
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min2.36GHz
                                                                                                  Frequency Max2.5GHz
                                                                                                  Supply Voltage Min1.7V
                                                                                                  RF / IF ModulationFSK
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Data Rate2Mbps
                                                                                                  Receiving Current10.9mA
                                                                                                  IC Case / PackageQFN
                                                                                                  Transmitting Current14mA
                                                                                                  RF IC Case StyleQFN
                                                                                                  No. of Pins40Pins
                                                                                                  Frequency Response RF Min2.36GHz
                                                                                                  Frequency Response RF Min2.36GHz
                                                                                                  Frequency Response RF Max2.5GHz
                                                                                                  Frequency Response RF Max2.5GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Output Power (dBm)8dBm
                                                                                                  Operating Temperature Max105°C
                                                                                                  Sensitivity dBm-95dBm
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsAdvanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Min

                                                                                                  2.36GHz

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Receiving Current

                                                                                                  10.9mA

                                                                                                  Transmitting Current

                                                                                                  14mA

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Frequency Response RF Min

                                                                                                  2.36GHz

                                                                                                  Frequency Response RF Max

                                                                                                  2.5GHz

                                                                                                  Output Power (dBm)

                                                                                                  8dBm

                                                                                                  Sensitivity dBm

                                                                                                  -95dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Advanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Max

                                                                                                  2.5GHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK

                                                                                                  Data Rate

                                                                                                  2Mbps

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Frequency Response RF Min

                                                                                                  2.36GHz

                                                                                                  Frequency Response RF Max

                                                                                                  2.5GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.