Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QDAA-R7
Newark Part No.03AJ2407
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.400 |
| 25+ | $4.320 |
| 50+ | $4.220 |
| 100+ | $4.130 |
| 250+ | $4.030 |
| 500+ | $3.950 |
| 1000+ | $3.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QDAA-R7
Newark Part No.03AJ2407
Technical Datasheet
Data Rate2Mbps
RF Primary FunctionTransceiver
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Frequency Max2.4GHz
IC Case / PackageQFN
No. of Pins40Pins
RF IC Case StyleQFN
Frequency Response RF Max2.4GHz
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Operating Temperature Max105°C
Product Range-
Sensitivity dBm-95dBm
RF Transceiver ApplicationsAdvanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Data Rate
2Mbps
Supply Voltage Min
1.7V
Frequency Max
2.4GHz
No. of Pins
40Pins
Frequency Response RF Max
2.4GHz
Output Power (dBm)
8dBm
Product Range
-
RF Transceiver Applications
Advanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR
SVHC
No SVHC (23-Jan-2024)
RF Primary Function
Transceiver
Supply Voltage Max
5.5V
IC Case / Package
QFN
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Sensitivity dBm
-95dBm
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability