New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  NRF52833-QIAA-R7

                                                                                                  RF Transceiver, 2 Mbps, 2.4 GHz, 1.7 V to 5.5 V, -95 dBm, -40 to 105 °C, aQFN-73

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  NORDIC SEMICONDUCTOR NRF52833-QIAA-R7
                                                                                                  NORDIC SEMICONDUCTOR NRF52833-QIAA-R7
                                                                                                  NORDIC SEMICONDUCTOR NRF52833-QIAA-R7
                                                                                                  NORDIC SEMICONDUCTOR NRF52833-QIAA-R7
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52833-QIAA-R7
                                                                                                  Newark Part No.
                                                                                                  Re-Reel54AH6711
                                                                                                  Cut Tape54AH6711
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,334 In Stock

                                                                                                  Need more?

                                                                                                  396 Delivery in 1-3 Business Days(US stock)
                                                                                                  938 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$4.69
                                                                                                  10+$4.36
                                                                                                  25+$4.11
                                                                                                  50+$3.86
                                                                                                  100+$3.62
                                                                                                  250+$3.56
                                                                                                  500+$3.49
                                                                                                  1600+$3.42
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52833-QIAA-R7
                                                                                                  Newark Part No.
                                                                                                  Re-Reel54AH6711
                                                                                                  Cut Tape54AH6711
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min-
                                                                                                  Frequency Max2.4GHz
                                                                                                  Supply Voltage Min1.7V
                                                                                                  RF / IF Modulation-
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Data Rate2Mbps
                                                                                                  IC Case / PackageaQFN
                                                                                                  Transmitting Current-
                                                                                                  No. of Pins73Pins
                                                                                                  RF IC Case StyleaQFN
                                                                                                  Frequency Response RF Min-
                                                                                                  Frequency Response RF Max2.4GHz
                                                                                                  Frequency Response RF Max2.4GHz
                                                                                                  Output Power (dBm)8dBm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity dBm-95dBm
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsAdvanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  NRF52833-QIAA-R7 is a high-performance, general-purpose multiprotocol Bluetooth SoC designed for wireless devices requiring robust wireless connectivity, extended temperature stability, and broad protocol support. Its feature set fulfils the requirements of professional lighting, advanced wearables and higher value IoT applications. It supports Bluetooth LE, Bluetooth mesh, 802.15.4, Thread, Zigbee, and proprietary 2.4GHz protocols. Suitable for professional lighting, industrial, advanced wearables, gaming, smart home and asset tracking and RTLS applications.

                                                                                                  • 64MHz ARM Cortex-M4F processor
                                                                                                  • 512KB flash memory, 128kB RAM, 2Mbps maximum data rate and 42 GPIO
                                                                                                  • Powerful RF: up to +8dBm TX output, high sensitivity (-95dBm typical)
                                                                                                  • Sensitivity is -95dBm
                                                                                                  • Full-speed USB 2.0: integrated USB controller for direct connection with host systems
                                                                                                  • Extensive peripherals: ADC, I2S, PWM, SPI, UART, QSPI, and more
                                                                                                  • 1.7V to 5.5V voltage input
                                                                                                  • IEEE 802.15.4 radio support: Thread and Zigbee
                                                                                                  • Operating temperature range from -40°C to +105°C
                                                                                                  • AQFN-73 (7×7mm) package

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  IC Case / Package

                                                                                                  aQFN

                                                                                                  No. of Pins

                                                                                                  73Pins

                                                                                                  Frequency Response RF Min

                                                                                                  -

                                                                                                  Frequency Response RF Max

                                                                                                  2.4GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  RF Transceiver Applications

                                                                                                  Advanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Max

                                                                                                  2.4GHz

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Data Rate

                                                                                                  2Mbps

                                                                                                  Transmitting Current

                                                                                                  -

                                                                                                  RF IC Case Style

                                                                                                  aQFN

                                                                                                  Frequency Response RF Max

                                                                                                  2.4GHz

                                                                                                  Output Power (dBm)

                                                                                                  8dBm

                                                                                                  Sensitivity dBm

                                                                                                  -95dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.