New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  NRF52840-QIAA-R7

                                                                                                  RF Transceiver, 2.36GHz to 2.5GHz, 2Mbps, 8dBm, 1.7V to 5.5V, 30.4mA Tx/11.6mA Rx, AQFN-73

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORDIC SEMICONDUCTOR NRF52840-QIAA-R7
                                                                                                  NORDIC SEMICONDUCTOR NRF52840-QIAA-R7
                                                                                                  NORDIC SEMICONDUCTOR NRF52840-QIAA-R7
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52840-QIAA-R7
                                                                                                  Newark Part No.14AJ2471
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  453 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.810
                                                                                                  10+$5.690
                                                                                                  25+$5.570
                                                                                                  50+$5.440
                                                                                                  100+$5.330
                                                                                                  250+$5.200
                                                                                                  500+$5.080
                                                                                                  1600+$4.950
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52840-QIAA-R7
                                                                                                  Newark Part No.14AJ2471
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate2Mbps
                                                                                                  RF / IF ModulationFSK
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Frequency Min2.36GHz
                                                                                                  Frequency Max2.5GHz
                                                                                                  Receiving Current11.6mA
                                                                                                  No. of Pins73Pins
                                                                                                  RF IC Case StyleaQFN
                                                                                                  Transmitting Current30.4mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Output Power (dBm)8dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Sensitivity dBm-89dBm
                                                                                                  RF Transceiver ApplicationsAdvanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  NRF52840-QIAA-R7 is a multiprotocol Bluetooth 5.4 SoC supporting Bluetooth low energy. It meets the challenges of sophisticated applications that need protocol concurrency and a rich and varied set of peripherals and features. It offers generous memory availability for both flash and RAM, which are prerequisites for such demanding applications. It is fully multiprotocol capable with full protocol concurrency. It has protocol support for Bluetooth LE, Bluetooth mesh, Thread, Zigbee, 802.15.4, ANT and 2.4GHz proprietary stacks. It is built around the 32-bit ARM® Cortex™-M4 CPU with floating point unit running at 64MHz. It has NFC-A Tag for use in simplified pairing and payment solutions. The ARM TrustZone® CryptoCell cryptographic unit is included on-chip and brings an extensive range of cryptographic options that execute highly efficiently independent of the CPU.

                                                                                                  • Bluetooth ® 5, IEEE 802.15.4-2006, 2.4GHz transceiver
                                                                                                  • ARM ® Cortex ® -M4 32-bit processor with FPU, 64MHz
                                                                                                  • ARM®TrustZone®Cryptocell 310 security subsystem
                                                                                                  • Flash access control list (ACL), root-of-trust (RoT), debug control and configuration
                                                                                                  • 1.7V to 5.5V supply voltage range, automated peripheral power management
                                                                                                  • USB 2.0 full speed (12 Mbps) controller, QSPI 32MHz interface
                                                                                                  • Programmable peripheral interconnect (PPI), 48 general purpose I/O pins
                                                                                                  • Nordic SoftDevice ready with support for concurrent multiprotocol
                                                                                                  • Quadrature decoder (QDEC), 3x real-time counter (RTC), single crystal operation
                                                                                                  • Operating temperature range from -40 to +85°C

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  2Mbps

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Frequency Min

                                                                                                  2.36GHz

                                                                                                  Receiving Current

                                                                                                  11.6mA

                                                                                                  RF IC Case Style

                                                                                                  aQFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -89dBm

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  RF / IF Modulation

                                                                                                  FSK

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Frequency Max

                                                                                                  2.5GHz

                                                                                                  No. of Pins

                                                                                                  73Pins

                                                                                                  Transmitting Current

                                                                                                  30.4mA

                                                                                                  Output Power (dBm)

                                                                                                  8dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Advanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.