New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Audio / Video Development Kits
                      Print Page

                      NRF5340-AUDIO-DK

                      Development Kit, nRF5340, Bluetooth Low Energy, SoC

                      NORDIC SEMICONDUCTOR NRF5340-AUDIO-DK
                      NORDIC SEMICONDUCTOR NRF5340-AUDIO-DK
                      NORDIC SEMICONDUCTOR NRF5340-AUDIO-DK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF5340-AUDIO-DK
                      Newark Part No.33AK3510
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$177.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $177.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF5340-AUDIO-DK
                      Newark Part No.33AK3510
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNordic Semiconductor
                      Silicon Core NumbernRF5340
                      Kit Application TypeWireless Connectivity
                      Application Sub TypeBluetooth Low Energy, SoC
                      Kit Contents2 x 3.5 mm Audio Jacks, 5 x Buttons/LEDs, 1 x SD-Card Holder, 1 x SEGGER J-Link Debugger, Connectors
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      NRF5340-AUDIO-DK is a nRF5340 Audio Development Kit (DK) recommended platform for Bluetooth “LE Audio” products and contains everything needed to start development. The kit is configurable and can function as a USB dongle to send or receive audio data from a PC. It can also function as a business headset a broadcast receiver or a True Wireless Stereo (TWS) Earbud. For most use-cases, we recommend using two or more DKs. The three main components of this DK are the nRF5340 SoC, nPM1100 PMIC and Cirrus Logic’s CS47L63 Audio DSP. The CS47L63’s high-performance DAC and differential output driver are optimized for direct connection to an external headphone load. It is perfect for earbuds with mono-only and direct speaker output. The nRF5340 Audio DK is typically powered via USB and has a battery connector for a Li-Ion/Li-Po battery. Suitable for LE audio, headphones, hearing aids, audio guides, office headsets, audio broadcast solutions, conference speakerphones.

                      • Based on our nRF5340 SoC
                      • 2.4GHz antenna
                      • Two 3.5mm audio jacks
                      • Cirrus logic audio DSP CS47L63
                      • SWF RF connector for direct RF measurements
                      • 5 user-programmable buttons
                      • 4 user-programmable LEDs
                      • SEGGER J-Link debugger on board
                      • Pins for measuring power consumption
                      • SD-Card holder for additional storage

                      Contents

                      Two 3.5mm audio jacks for analogue in and headphones out, Five user-programmable buttons and LEDs, SD-card holder for extra storage if needed, SEGGER J-Link debugger for programming and debugging, Connectors to access the analogue/digital interfaces, and GPIOs.

                      Technical Specifications

                      Silicon Manufacturer

                      Nordic Semiconductor

                      Kit Application Type

                      Wireless Connectivity

                      Kit Contents

                      2 x 3.5 mm Audio Jacks, 5 x Buttons/LEDs, 1 x SD-Card Holder, 1 x SEGGER J-Link Debugger, Connectors

                      SVHC

                      No SVHC (23-Jan-2024)

                      Silicon Core Number

                      nRF5340

                      Application Sub Type

                      Bluetooth Low Energy, SoC

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.