Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF5340-CLAA-R
Newark Part No.50AJ5879
Your Part Number
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $6.110 |
| 25+ | $5.860 |
| 50+ | $5.510 |
| 100+ | $5.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF5340-CLAA-R
Newark Part No.50AJ5879
Technical Datasheet
RF Primary FunctionTransceiver
RF Primary FunctionTransceiver
Frequency Min-
Frequency Max2.4GHz
Supply Voltage Min1.7V
RF / IF Modulation-
Supply Voltage Max5.5V
Data Rate2Mbps
Receiving Current3.1mA
IC Case / PackageaQFN
Transmitting Current3.4mA
No. of Pins94Pins
RF IC Case StyleaQFN
Frequency Response RF Min-
Frequency Response RF Min-
Frequency Response RF Max2.4GHz
Frequency Response RF Max2.4GHz
Output Power (dBm)3dBm
Operating Temperature Min-40°C
Sensitivity dBm-95dBm
Operating Temperature Max105°C
Product Range-
RF Transceiver ApplicationsAdvanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RF Primary Function
Transceiver
Frequency Min
-
Supply Voltage Min
1.7V
Supply Voltage Max
5.5V
Receiving Current
3.1mA
Transmitting Current
3.4mA
RF IC Case Style
aQFN
Frequency Response RF Min
-
Frequency Response RF Max
2.4GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
RF Transceiver Applications
Advanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home
SVHC
No SVHC (23-Jan-2024)
RF Primary Function
Transceiver
Frequency Max
2.4GHz
RF / IF Modulation
-
Data Rate
2Mbps
IC Case / Package
aQFN
No. of Pins
94Pins
Frequency Response RF Min
-
Frequency Response RF Max
2.4GHz
Output Power (dBm)
3dBm
Sensitivity dBm
-95dBm
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate