Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF5340-QKAA-R
Newark Part No.13AJ0613
Technical Datasheet
875 In Stock
Need more?
510 Delivery in 1-3 Business Days(US stock)
365 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $7.260 |
10+ | $7.110 |
25+ | $6.960 |
50+ | $6.800 |
100+ | $6.650 |
250+ | $6.490 |
500+ | $6.340 |
1000+ | $6.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF5340-QKAA-R
Newark Part No.13AJ0613
Technical Datasheet
Data Rate2Mbps
RF / IF Modulation-
Frequency Min-
Frequency Max2.4GHz
Receiving Current2.6mA
RF IC Case StyleaQFN
No. of Pins94Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Transmitting Current3.2mA
Output Power (dBm)3dBm
Sensitivity dBm97.5dBm
RF Transceiver ApplicationsAdvanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Data Rate
2Mbps
Frequency Min
-
Receiving Current
2.6mA
No. of Pins
94Pins
Supply Voltage Max
5.5V
Output Power (dBm)
3dBm
RF Transceiver Applications
Advanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home
Operating Temperature Max
105°C
MSL
MSL 2 - 1 year
RF / IF Modulation
-
Frequency Max
2.4GHz
RF IC Case Style
aQFN
Supply Voltage Min
1.7V
Transmitting Current
3.2mA
Sensitivity dBm
97.5dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability