New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  NRF5340-QKAA-R7

                                                                                                  RF Transceiver, 2 Mbps, 2.4 GHz, 1.7 V to 5.5 V, 97.5 dBm, -40 to 105 °C, aQFN-94

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  NORDIC SEMICONDUCTOR NRF5340-QKAA-R7
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF5340-QKAA-R7
                                                                                                  Newark Part No.13AJ0614
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  602 In Stock

                                                                                                  Need more?

                                                                                                  10 Delivery in 1-3 Business Days(US stock)
                                                                                                  592 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.550
                                                                                                  10+$7.070
                                                                                                  25+$6.780
                                                                                                  50+$6.390
                                                                                                  100+$6.070
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF5340-QKAA-R7
                                                                                                  Newark Part No.13AJ0614
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min-
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Max2.4GHz
                                                                                                  Supply Voltage Min1.7V
                                                                                                  RF / IF Modulation-
                                                                                                  Data Rate2Mbps
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Receiving Current2.6mA
                                                                                                  IC Case / PackageaQFN
                                                                                                  Transmitting Current3.2mA
                                                                                                  No. of Pins94Pins
                                                                                                  RF IC Case StyleaQFN
                                                                                                  Frequency Response RF Min-
                                                                                                  Frequency Response RF Max2.4GHz
                                                                                                  Frequency Response RF Max2.4GHz
                                                                                                  Output Power (dBm)3dBm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity dBm97.5dBm
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsAdvanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  NRF5340-QKAA-R7 is a dual-core Bluetooth 5.3 SoC supporting Bluetooth low energy, Bluetooth mesh, NFC, Thread and Zigbee. The nRF5340 is the world’s first wireless System-on-Chip (SoC) with two Arm® Cortex®-M33 processors. The combination of two flexible processors, the advanced feature set, and an operating temperature, makes it the ideal choice for LE audio, professional lighting, advanced wearables, and other complex IoT applications. The nRF5340 takes security to the next level by incorporating Arm CryptoCell-312, Arm TrustZone®, and Secure Key Storage. Arm TrustZone efficiently provides system-wide hardware isolation for trusted software by separating between secure and non-secure regions on a single core. The nRF5340 SoC radio sets a new standard when it comes to combining advanced features and minimizing current. Typical applications include LE audio, professional lighting, industrial, advanced wearables, medical, smart home, asset tracking and RTLS.

                                                                                                  • High-performance application processor: 128/64MHz Arm Cortex-M33 with FPU and DSP instructions
                                                                                                  • 1MB flash + 512KB RAM, 8KB 2-way set associative cache
                                                                                                  • Fully-programmable n/w processor: 64MHz Arm Cortex-M33 with 2KB instr cache, 256KB flash + 64KB RAM
                                                                                                  • Security: trusted execution with Arm TrustZone, secure bootloader with root-of-trust and DFU
                                                                                                  • Hardware accelerated cryptography with Arm CryptoCell-312, secure key storage
                                                                                                  • Extended operating temperature range from -40°C to 105°C
                                                                                                  • 1.7-5.5V supply voltage range
                                                                                                  • Security hardware: Arm TrustZone, Arm CryptoCell-312, SPU, KMU, ACL
                                                                                                  • Security features: Trusted execution, root-of-trust, secure key storage, 128-bit AES
                                                                                                  • Analog interfaces: 12bit, 200ksps ADC, low-power comparator, general-purpose comparator

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Data Rate

                                                                                                  2Mbps

                                                                                                  Receiving Current

                                                                                                  2.6mA

                                                                                                  Transmitting Current

                                                                                                  3.2mA

                                                                                                  RF IC Case Style

                                                                                                  aQFN

                                                                                                  Frequency Response RF Max

                                                                                                  2.4GHz

                                                                                                  Output Power (dBm)

                                                                                                  3dBm

                                                                                                  Sensitivity dBm

                                                                                                  97.5dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Frequency Min

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  2.4GHz

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  IC Case / Package

                                                                                                  aQFN

                                                                                                  No. of Pins

                                                                                                  94Pins

                                                                                                  Frequency Response RF Min

                                                                                                  -

                                                                                                  Frequency Response RF Max

                                                                                                  2.4GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  RF Transceiver Applications

                                                                                                  Advanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.