Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L15-CAAA-R7
Newark Part No.10AN4127
Product RangenRF54L Series
Your Part Number
1,484 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $4.560 |
| 25+ | $4.170 |
| 50+ | $3.780 |
| 100+ | $3.280 |
| 250+ | $2.600 |
| 500+ | $2.470 |
| 1000+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L15-CAAA-R7
Newark Part No.10AN4127
Product RangenRF54L Series
Technical Datasheet
IC Case / PackageWLCSP
CPU Speed128MHz
No. of Pins47Pins
Core ArchitectureARM Cortex-M33
InterfacesI2C, SPI, UART
MPU Case StyleWLCSP
ProtocolIEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
SOC TypeNordic nRF54L15
Supply Voltage Range1.7V to 3.6V
Supply Voltage Range1.7V to 3.6V
MPU FamilynRF54
Operating Temperature Range-40°C to +105°C
Product RangenRF54L Series
MPU SeriesnRF54L
SVHCTo Be Advised
Technical Specifications
IC Case / Package
WLCSP
No. of Pins
47Pins
Interfaces
I2C, SPI, UART
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
Supply Voltage Range
1.7V to 3.6V
MPU Family
nRF54
Product Range
nRF54L Series
SVHC
To Be Advised
CPU Speed
128MHz
Core Architecture
ARM Cortex-M33
MPU Case Style
WLCSP
SOC Type
Nordic nRF54L15
Supply Voltage Range
1.7V to 3.6V
Operating Temperature Range
-40°C to +105°C
MPU Series
nRF54L
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability