New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transceivers - 2.4GHz & Above ISM Band
                      Print Page

                      NRF7002-CEAA-R7

                      RF Transceiver, 86 Mbps, 5.735 to 5.895 GHz, 2.9 V to 4.5 V, -98.6 dBm, -40 to 85 °C, WLCSP-81

                      NORDIC SEMICONDUCTOR NRF7002-CEAA-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF7002-CEAA-R7
                      Newark Part No.13AM6423
                      Product RangenRF70 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 29 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$5.570
                      10+$4.910
                      25+$4.500
                      50+$4.070
                      100+$3.540
                      250+$2.800
                      500+$2.660
                      1000+$2.510
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF7002-CEAA-R7
                      Newark Part No.13AM6423
                      Product RangenRF70 Series
                      Technical Datasheet

                      Data Sheet

                      Data Rate86Mbps
                      RF / IF ModulationCCK, DSSS
                      Frequency Min5.735GHz
                      Frequency Max5.895GHz
                      Receiving Current56mA
                      RF IC Case StyleWLCSP
                      No. of Pins81Pins
                      Supply Voltage Min2.9V
                      Supply Voltage Max4.5V
                      Transmitting Current262mA
                      Output Power (dBm)20dBm
                      Sensitivity dBm-98.6dBm
                      RF Transceiver ApplicationsHealth Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangenRF70 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Data Rate

                      86Mbps

                      Frequency Min

                      5.735GHz

                      Receiving Current

                      56mA

                      No. of Pins

                      81Pins

                      Supply Voltage Max

                      4.5V

                      Output Power (dBm)

                      20dBm

                      RF Transceiver Applications

                      Health Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      RF / IF Modulation

                      CCK, DSSS

                      Frequency Max

                      5.895GHz

                      RF IC Case Style

                      WLCSP

                      Supply Voltage Min

                      2.9V

                      Transmitting Current

                      262mA

                      Sensitivity dBm

                      -98.6dBm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      nRF70 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.