Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No101150618
Newark Part No.15J2423
Product RangePNEUFIT 10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $16.510 |
10+ | $15.720 |
25+ | $14.520 |
50+ | $13.240 |
100+ | $11.470 |
250+ | $10.680 |
500+ | $9.520 |
Price for:Each
Minimum: 1
Multiple: 1
$16.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part No101150618
Newark Part No.15J2423
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Pneumatic ConnectionR1/8
Operating Pressure Max18bar
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product RangePNEUFIT 10
SVHCTo Be Advised
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Operating Pressure Max
18bar
Fitting Material
Brass
SVHC
To Be Advised
Pneumatic Connection
R1/8
Tubing Outer Diameter
6mm
Product Range
PNEUFIT 10
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate