Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $39.970 |
10+ | $36.200 |
25+ | $35.300 |
50+ | $33.570 |
100+ | $31.630 |
250+ | $28.570 |
500+ | $25.650 |
Price for:Each
Minimum: 1
Multiple: 1
$39.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part No18-013-991
Newark Part No.69C8688
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max1.6bar
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
-
Operating Pressure Max
1.6bar
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate