Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $29.550 |
10+ | $26.460 |
25+ | $25.710 |
50+ | $24.300 |
100+ | $22.720 |
250+ | $20.210 |
500+ | $17.810 |
Price for:Each
Minimum: 1
Multiple: 1
$29.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part No601112138
Newark Part No.15J7925
Product Range6011
Technical Datasheet
Valve TypeMini-Ball
Valve Function2/2 Way
Pneumatic ConnectionG3/8
Operating Pressure Max10bar
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max90°C
Operating Pressure Min400mbar
Product Range6011
SVHCTo Be Advised
Technical Specifications
Valve Type
Mini-Ball
Pneumatic Connection
G3/8
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
90°C
Product Range
6011
Valve Function
2/2 Way
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Operating Temperature Min
-10°C
Operating Pressure Min
400mbar
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate