Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.310 |
10+ | $6.140 |
25+ | $6.020 |
50+ | $5.890 |
100+ | $5.780 |
250+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoC00200400
Newark Part No.70C7427
Product RangePneufit C
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Pneumatic Connection-
Operating Pressure Max10bar
Tubing Outer Diameter4mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
SVHCTo Be Advised
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Operating Pressure Max
10bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
To Be Advised
Pneumatic Connection
-
Tubing Outer Diameter
4mm
Product Range
Pneufit C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate