Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoC02260828
Newark Part No.68C9298
Product RangePneufit C
Technical Datasheet
Fitting TypeStraight Adaptor
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Tubing Outer Diameter8mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
SVHCTo Be Advised
Technical Specifications
Fitting Type
Straight Adaptor
Operating Pressure Max
10bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
To Be Advised
Pneumatic Connection
G1/4
Tubing Outer Diameter
8mm
Product Range
Pneufit C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate