Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $195.840 |
10+ | $180.170 |
Price for:Each
Minimum: 1
Multiple: 1
$195.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoCS6004010
Newark Part No.67C5278
Technical Datasheet
Length10m
Tube MaterialCopper
Bore Size2.8mm
Material ColourCopper
External Diameter4mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Length
10m
Bore Size
2.8mm
External Diameter
4mm
Operating Temperature Max
-
SVHC
To Be Advised
Tube Material
Copper
Material Colour
Copper
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate