Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $50.070 |
10+ | $47.560 |
Price for:Each
Minimum: 1
Multiple: 1
$50.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoRP031X0.500-DAD
Newark Part No.84R5922
Product RangeRP Series
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationDouble Acting Double End Mount
Piston Diameter3.175mm
Pneumatic Connection-
Operating Pressure Max17.2bar
Stroke Length12.7mm
Standards-
Product RangeRP Series
SVHCTo Be Advised
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
3.175mm
Operating Pressure Max
17.2bar
Standards
-
SVHC
To Be Advised
Mode of Operation
Double Acting Double End Mount
Pneumatic Connection
-
Stroke Length
12.7mm
Product Range
RP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate