Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $54.300 |
Price for:Each
Minimum: 1
Multiple: 1
$54.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoRP106X2.000-DAN
Newark Part No.84R5949
Product RangeRP Series
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationDouble Acting Nose
Piston Diameter7.938mm
Pneumatic Connection-
Operating Pressure Max17.2bar
Stroke Length50.8mm
Standards-
Product RangeRP Series
SVHCTo Be Advised
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
7.938mm
Operating Pressure Max
17.2bar
Standards
-
SVHC
To Be Advised
Mode of Operation
Double Acting Nose
Pneumatic Connection
-
Stroke Length
50.8mm
Product Range
RP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate