Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $65.690 |
Price for:Each
Minimum: 1
Multiple: 1
$65.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoRP106X3.000-SAP
Newark Part No.84R5954
Product RangeRP Series
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationSingle Acting Pivot
Piston Diameter7.938mm
Pneumatic Connection-
Operating Pressure Max17.2bar
Stroke Length76.2mm
Standards-
Product RangeRP Series
SVHCTo Be Advised
Product Overview
All Roundline Plus cylinders are pre-lubricated during assembly with a PTFE based grease for non-lube service and long life.
- 304 stainless steel body
- Aluminum alloy head and cap
- Oil impregnated sintered bronze rod bearing
- Nitrile seals
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
7.938mm
Operating Pressure Max
17.2bar
Standards
-
SVHC
To Be Advised
Mode of Operation
Single Acting Pivot
Pneumatic Connection
-
Stroke Length
76.2mm
Product Range
RP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate