New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. Vacuum Fluorescent Displays - VFD
                                                                                                  Print Page

                                                                                                  GU140X16G-7806A

                                                                                                  VFD MODULE, 140X16

                                                                                                  NORITAKE ITRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORITAKE ITRON GU140X16G-7806A
                                                                                                  ManufacturerNORITAKE ITRON
                                                                                                  Manufacturer Part NoGU140X16G-7806A
                                                                                                  Newark Part No.61M6514
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NORITAKE ITRON
                                                                                                  ManufacturerNORITAKE ITRON
                                                                                                  Manufacturer Part NoGU140X16G-7806A
                                                                                                  Newark Part No.61M6514
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution140 x 16
                                                                                                  Viewing Area (H x W)11.45mm x 69.85mm
                                                                                                  Character FormatDot Graphic
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Supply Current250mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Interface TypeParallel, Serial
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The GU140X16G-7806A is an Economy Graphic VFD Module includes the vacuum fluorescent display glass, VF drivers and micro-controller ICs with refresh RAM, character generator and interface logic. The 4/8-bit parallel and serial bidirectional interfaces are 5V TTL/CMOS compatible. The command set is LCD compatible with extended graphic functions. The 7806A versions provides LCD emulation with extended graphic functions and 3 font sizes in 5 x 5, 5 x 7, 10 x 14 with pixel based cursor placement. The 7000/7003 versions have firmware offering 4 user definable window areas and support multi-size international fonts. Scroll and flash with graphic upload functions.

                                                                                                  • Economic low profile modules
                                                                                                  • Parallel and serial interfaces
                                                                                                  • Built-in multi-sized fonts
                                                                                                  • Scroll + image + fill commands
                                                                                                  • 7806A LCD emulation + graphics
                                                                                                  • 140 x 16 dot graphic (2 x 20 characters)
                                                                                                  • High brightness blue green display
                                                                                                  • Operating temperature range from -40 to 85°C
                                                                                                  • ASCII+ fonts
                                                                                                  • 4/8-bit parallel LCD and serial interfaces
                                                                                                  • SPI and asynchronous-serial ports

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  140 x 16

                                                                                                  Character Format

                                                                                                  Dot Graphic

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Interface Type

                                                                                                  Parallel, Serial

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Viewing Area (H x W)

                                                                                                  11.45mm x 69.85mm

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Supply Current

                                                                                                  250mA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.