Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU256X32D-K610A8
Newark Part No.61M6519
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $124.400 |
5+ | $121.280 |
10+ | $118.020 |
25+ | $116.380 |
50+ | $114.800 |
100+ | $108.400 |
Price for:Each
Minimum: 1
Multiple: 1
$124.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU256X32D-K610A8
Newark Part No.61M6519
Technical Datasheet
Resolution256 x 32
Viewing Area (H x W)14.25mm x 115mm
Character FormatDot Graphic
Supply Voltage Min4.5V
Supply Voltage Max5.25V
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeI2C, Parallel, SPI
Product Range-
Product Overview
The GU256X32D-K610A8 is a Flexible Graphic VFD Module includes the VFD glass, VF drivers, microcontroller, character generation, interface logic and transformerless DC/DC converter. The interface type is selected by a push button on the back of the module. Auto key scanning and general I/O are available on port PA0 to PA7 for user control. Pixel Flexible, use a RISC processor for individual dot/cursor placement with SPI/I²C/RS485/RS232 plus user ports.
- 256 x 32 High brightness dot graphic display
- 4 ASCII fonts (5 x 5, 5 x 7, 10 x 14, 7 x 15)
- Asynchronous, SPI, I²C and parallel interfaces
- 8 user I/O pins with key scanning capability
Applications
Imaging, Video & Vision, Communications & Networking
Technical Specifications
Resolution
256 x 32
Character Format
Dot Graphic
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
I2C, Parallel, SPI
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
14.25mm x 115mm
Supply Voltage Min
4.5V
Supply Current
500mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate