Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No101-MFAC
Newark Part No.84X6775
Product Range100 Series
Your Part Number
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.870 |
Price for:Each
Minimum: 1
Multiple: 1
$70.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No101-MFAC
Newark Part No.84X6775
Product Range100 Series
Technical Datasheet
Pneumatic Connection1/8 NPT
Operating Pressure Max10000psi
Flow Rate-
Pneumatic Connection MethodMale/Female Angled Thread
Pneumatic Mounting Type-
Operating Pressure Min-
Operating Temperature Max-
Operating Temperature Min-
Product Range100 Series
SVHCTo Be Advised
Product Overview
101-MFAC is a 100 series mini hard set needle valve. This compact-size valve built for maximum durability and robust performance in the toughest applications. Patented body-to-bonnet, metal-to-metal seal is designed to significantly increase the pressure range of the valve (U.S. Patent 7,758,014).
- 1/8" NPT connection size
- Male-female angle, steel valve type
- 100% helium leak tested to 1 x 10¯⁴ml/s for performance and reliability
- All stem threads are rolled for strength and ease of operation
- 0.172" orifice size
- CV 0.42 flow coefficient
Technical Specifications
Pneumatic Connection
1/8 NPT
Flow Rate
-
Pneumatic Mounting Type
-
Operating Temperature Max
-
Product Range
100 Series
Operating Pressure Max
10000psi
Pneumatic Connection Method
Male/Female Angled Thread
Operating Pressure Min
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
