Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No25-310-800-PSI
Newark Part No.84X7300
Product Range300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $155.770 |
Price for:Each
Minimum: 1
Multiple: 1
$155.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No25-310-800-PSI
Newark Part No.84X7300
Product Range300 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max800psi
Operating Temperature Min-18°C
Operating Temperature Max71°C
Product Range300 Series
SVHCTo Be Advised
Product Overview
25-310-800-PSI is a 300 series dial indicating pressure gauge. Ideal for applications including automotive, construction, hydraulics & pneumatics, mining, stamping & forming presses and transportation.
- High quality, heavy-duty liquid filled gauge
- 2-1/2″ gauge size
- Brass case with back connection
- Pressure ranges from 0psi to 800psi
- ±1.6% full scale accuracy
- Single scale psi option, die cast brass case with natural brass finish
- Aluminum, white background with black scale, UV resistant
- Acrylic with o-ring seal lens and balanced aluminum, black finish pointer
- Temperature ambient media -4°F to 140°F (-20°C to 60°C), ambient 0°F to 160°F (-18°C to 71°C)
- Copper alloy coiled safety tube
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-18°C
Product Range
300 Series
Operating Pressure Max
800psi
Operating Temperature Max
71°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
